Siemens Support 3RU2 Series Terminal Cover for Use with 3RU21 Series, 3RB30 Series, 3RB31 Series

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$40.98

(exc. GST)

$45.08

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$40.98
5 +$33.73

*price indicative

RS Stock No.:
706-1695
Distrelec Article No.:
304-23-392
Mfr. Part No.:
3RU2916-3AA01
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Terminal Cover

Accessory Type

Support

For Use With

3RU21 Series, 3RB30 Series, 3RB31 Series

Series

3RU2

Standards/Approvals

No

COO (Country of Origin):
DE

Overload Relay - 3RU range


Stand-Alone Installation Support For 3RU21/3RB30/3RB31/3RR2 SZ S00, Stand-Alone Installation Main Circuit: Screw Terminal Aux. Circuit.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy