- RS Stock No.:
- 492-1585
- Mfr. Part No.:
- 281403 CI-PKZ01
- Brand:
- Eaton
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$40.73
(exc. GST)
$44.80
(inc. GST)
Units | Per unit |
1 + | $40.73 |
- RS Stock No.:
- 492-1585
- Mfr. Part No.:
- 281403 CI-PKZ01
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Surface Mount and Flush Mount Enclosures- PKZM01
A dedicated range of enclosures for the PKZMO1 range to cater for a wide range of applications
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Enclosure |
For Use With | PKZM01 Series |
Series | Eaton Moeller |
Related links
- Cutting Mats
- Connector Wrenches
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Eaton Eaton Moeller Auxiliary Contact for use with Motor...
- Lapp ÖLFLEX CONTROL TM Control Cable 2.5 mm² Unscreened Grey, 13 AWG