Eaton Plastic Push Button Enclosure - 1 Hole
- RS Stock No.:
- 272-7357
- Mfr. Part No.:
- 289937 CI/E-PKZ01-XPVT
- Brand:
- Eaton
Subtotal (1 unit)*
$109.58
(exc. GST)
$120.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $109.58 |
*price indicative
- RS Stock No.:
- 272-7357
- Mfr. Part No.:
- 289937 CI/E-PKZ01-XPVT
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Number of Cutouts | 1 | |
| Enclosure Material | Plastic | |
| IP Rating | IP65 | |
| Length | 80mm | |
| Width | 117mm | |
| Depth | 158mm | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | -25°C | |
| Standards/Approvals | CE | |
| For Use With | Push Button and Control Stations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Number of Cutouts 1 | ||
Enclosure Material Plastic | ||
IP Rating IP65 | ||
Length 80mm | ||
Width 117mm | ||
Depth 158mm | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature -25°C | ||
Standards/Approvals CE | ||
For Use With Push Button and Control Stations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI accessory insulated enclosure with fitted with emergency switching off mushroom push button. It has plastic enclosure material and surface mounting type model.
Plastic housing material
Degree of protection IP65
Note
Eaton formerly known as Moeller
Related links
- Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -
- Eaton Yellow, Grey Plastic Moeller Control Station Enclosure -
- Eaton Yellow Plastic Eaton Moeller Control Station Enclosure -
- Eaton Cover for use with PKZM01 +NHI-E or VHI-PKZ01 +U or A or NHI +L (2 off)
- RS PRO Grey Plastic Push Button Enclosure - 1 Hole 22.5 mm Diameter
- Eaton Yellow Plastic RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Black, White Plastic Eaton Moeller Control Station Enclosure - 1 Hole
- Eaton White, Black Plastic Eaton Moeller Control Station Enclosure - 1 Hole
