Siemens Connector 6FX2003 Series Connector for Use with S-1FL6 HI 8 Pole Insulator

Subtotal (1 pack of 30 units)*

$4,060.38

(exc. GST)

$4,466.43

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
30 +$135.346$4,060.38

*price indicative

RS Stock No.:
287-3491
Mfr. Part No.:
6FX2003-0DB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Connector

Product Type

Connector

For Use With

S-1FL6 HI 8 Pole Insulator

Series

6FX2003

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Siemens Signal connector is designed for connecting to S 1FL6 HI systems with an 8 pole insulator. It features a bayonet lock mechanism for secure attachment and includes 8 socket contacts suitable for wire diameters ranging from 0.2 to 0.25 mm². This package contains 30 units of the connector.

RoHS compliant

Made of ABS material

Related links