Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1212854

Subtotal (1 unit)*

$2,202.38

(exc. GST)

$2,422.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,202.38

*price indicative

RS Stock No.:
281-0380
Mfr. Part No.:
EAMM-U-86-D40-70A-102-S1
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Mounting Kit

Product Type

Mounting Kit

For Use With

Electromechanical Drives

Series

EAMM

Standards/Approvals

RoHS Compliant

Model Number

1212854

COO (Country of Origin):
DE
The Festo Parallel kit is used for coupling motors and axes. The couplings transmit the drive energy of the motor to the axes via a belt. It has max. rotational speed of 5000 rpm and housing material is wrought aluminium alloy.

IP40 degree of protection

Galvanised steel screws

Toothed belt made of Polychloroprene material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy