Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,543161
- RS Stock No.:
- 281-0347
- Mfr. Part No.:
- EAMM-A-D60-70A
- Brand:
- Festo
Subtotal (1 unit)*
$826.23
(exc. GST)
$908.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $826.23 |
*price indicative
- RS Stock No.:
- 281-0347
- Mfr. Part No.:
- EAMM-A-D60-70A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Kit | |
| For Use With | Electromechanical Drives | |
| Series | EAMM | |
| Standards/Approvals | RoHS Compliance | |
| Model Number | 543161 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Kit | ||
For Use With Electromechanical Drives | ||
Series EAMM | ||
Standards/Approvals RoHS Compliance | ||
Model Number 543161 | ||
- COO (Country of Origin):
- DE
Festo EAMM Series Mounting Kit, Electromechanical Drives Compatibility, RoHS Compliance - EAMM-A-D60-70A, Numeric Part Number:543161
This mounting kit provides the necessary hardware to secure electromechanical drive units in installation and maintenance settings. Designed by Festo for use with EAMM-series actuators, it streamlines attachment and alignment tasks within automated assemblies while adhering to RoHS environmental restrictions.
Features and Benefits:
• Compatible with EAMM drives ensuring correct fitment and alignment
• Supplied as dedicated mounting hardware for straightforward installation
• Designed for use with electromechanical drives to support load transmission
• Manufactured to a recognised Festo specification for component consistency
• Supplied as dedicated mounting hardware for straightforward installation
• Designed for use with electromechanical drives to support load transmission
• Manufactured to a recognised Festo specification for component consistency
Applications
• Suitable for securing EAMM-series actuators in automation cells
• Ideal for retrofit mounting of linear drives in production lines
• Used with electromechanical drives during machine assembly and servicing
• Can be used for replacing worn or missing mounting components
• Ideal for retrofit mounting of linear drives in production lines
• Used with electromechanical drives during machine assembly and servicing
• Can be used for replacing worn or missing mounting components
What material or conformity considerations apply to the kit?
Components are provided in a version compliant with RoHS requirements, limiting hazardous substances in the parts.
How is compatibility with existing drive installations ensured?
The kit is intended to match the attachment interfaces used on corresponding drive units, facilitating direct replacement without adaptor fabrication.
Which manufacturer supplies this mounting hardware?
The product is produced by Festo and supplied under a specific manufacturer reference for ordering and inventory control.
Is this kit offered as a standalone accessory for drive systems?
Yes, it is supplied as an accessory set to be used alongside electromechanical drive units in the EAMM family.
Related links
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1212835
- Festo Mounting Kit EAMM Series Parallel Set for Use with Electromechanical Drives,1212477
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1586276
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1543240
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1215810
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322188
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1530875
- Festo Mounting Kit EAMM Series Mounting Kit for Use with Electromechanical Drives,1322185
