- RS Stock No.:
- 270-1679
- Mfr. Part No.:
- R88A-CX1C020BF
- Brand:
- Omron
On back order for despatch 10/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$2,002.51
(exc. GST)
$2,202.76
(inc. GST)
Units | Per unit |
1 + | $2,002.51 |
- RS Stock No.:
- 270-1679
- Mfr. Part No.:
- R88A-CX1C020BF
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Omron 1SA servo hybrid cable with brake is a integrated cable solution applicable for servo motor used to connect between different points that receive more than one type of signal. The fast, precise movements required in systems benefit from having just a single cable relaying the necessary energy and signals.
Space saving
Cost effective
Cost effective
Specifications
Attribute | Value |
---|---|
Accessory Type | Integrated Cable |
For Use With | Servo Motor |
Voltage Range | 230 → 400 V |
Power Rating | 750 → 3000 W |
Length | 20m |
Series | 1SA |
Related links
- Mini Motor Induction Geared AC Geared Motor 3 Phase 400 V
- HARTING Connector Set 10A Han A, 230 → 400 V
- Siemens DOL Starter 750 W 3 Phase, IP20
- Omron 1SA Series Cable for Use with Servo Motor 200 → 750 W, 230 V
- HARTING Quick Lock Connector Set 10A Han A, 230 → 400 V
- Omron 1S Series Power Cable for Use with Servo Motor 100 → 750 W, 230 V
- Mini Motor Geared AC Geared Motor 3 Phase 400 V
- Omron Accurax G5 Servo Motor 1 Phase, 230 V