Omron 1SA Series Cable for Use with Servo Motor, 15m Length, 750 → 3000 W, 230 → 400 V
- RS Stock No.:
- 270-1677
- Mfr. Part No.:
- R88A-CX1C015BF
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$1,680.52
(exc. GST)
$1,848.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,680.52 |
- RS Stock No.:
- 270-1677
- Mfr. Part No.:
- R88A-CX1C015BF
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
The Omron 1SA servo hybrid cable with brake is a integrated cable solution applicable for servo motor used to connect between different points that receive more than one type of signal. The fast, precise movements required in systems benefit from having just a single cable relaying the necessary energy and signals.
Space saving
Cost effective
Cost effective
Specifications
Attribute | Value |
---|---|
Accessory Type | Integrated Cable |
For Use With | Servo Motor |
Voltage Range | 230 → 400 V |
Power Rating | 750 → 3000 W |
Length | 15m |
Series | 1SA |
Related links
- Omron 1SA Series Cable for Use with Servo Motor, 15m Length, 750 →...
- Omron 1SA Series Cable for Use with Servo Motor, 20m Length, 750 →...
- Omron 1SA Series Cable for Use with Servo Motor, 5m Length, 750 →...
- Omron 1SA Series Cable for Use with Servo Motor, 10m Length, 750 →...
- Omron 1SA Series Cable for Use with Servo Motor, 3m Length, 750 →...
- Omron 1SA Series Cable for Use with Servo Motor, 15m Length, 200 →...
- Omron 1S Series Encoder Cable for Use with Servo Motor, 15m...
- Omron 1SA Series Cable for Use with Servo Motor, 20m Length, 200 →...