Omron Power Cable 1S Series Power Cable for Use with Servo Motor
- RS Stock No.:
- 270-1646
- Mfr. Part No.:
- R88A-CA1A030BF-E
- Brand:
- Omron
Subtotal (1 unit)*
$545.56
(exc. GST)
$600.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $545.56 |
*price indicative
- RS Stock No.:
- 270-1646
- Mfr. Part No.:
- R88A-CA1A030BF-E
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Power Cable | |
| Accessory Type | Power Cable | |
| For Use With | Servo Motor | |
| Series | 1S | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Power Cable | ||
Accessory Type Power Cable | ||
For Use With Servo Motor | ||
Series 1S | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The Omron 1S servo brake cable for servo motors applications often need integrated servo motor brakes for applications that require power-off static (holding) braking or the occasional emergency stop.
Without brake
Related links
- Omron Power Cable 1S Series Power Cable for Use with Servo Motor
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 400 V
- Omron Motor Power Cable 1S Series Power Cable for Use with 3000 rpm Servomotors
- Omron Encoder Cable 1S Series Encoder Cable for Use with Servo Motor
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
- Omron Servo Encoder Cable R88A Series Cable for Use with 1S Series Servo Motor
- Omron Servo Brake Cable R88A Series Cable for Use with 1S Series Servo Motor with 230 V
