ABB Monitoring Module Motor Protection Unit for Use with UMC100-FBP, UMC100.3
- RS Stock No.:
- 259-5953
- Mfr. Part No.:
- 1SAJ929200R0120
- Brand:
- ABB
Subtotal (1 unit)*
$1,617.93
(exc. GST)
$1,779.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,617.93 |
*price indicative
- RS Stock No.:
- 259-5953
- Mfr. Part No.:
- 1SAJ929200R0120
- Brand:
- ABB
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
| Brand | ABB | |
| Accessory Type | Monitoring Module | |
| Product Type | Motor Protection Unit | |
| For Use With | UMC100-FBP, UMC100.3 | |
| Standards/Approvals | IEC/EN 60947-4-1, IEC/EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Monitoring Module | ||
Product Type Motor Protection Unit | ||
For Use With UMC100-FBP, UMC100.3 | ||
Standards/Approvals IEC/EN 60947-4-1, IEC/EN 60947-1 | ||
- COO (Country of Origin):
- DE
1SAJ929200R0120
The ABB CEM11-FBP.120 earth leakage monitor features 120 mm diameter through-hole. A threshold can be set, upon violation of this threshold a binary signal is outputted.
It has 210 x 38 x 190 mm dimensions
It has IP20 degree of protection
- RS Stock No. 2595952
- Mfr. Part No. 1SAJ929200R0035
Each
$739.97
- RS Stock No. 2595951
- Mfr. Part No. 1SAJ929200R0020
Each
$797.41
- RS Stock No. 8052021
- Mfr. Part No. NUF2101MT1G
Each (In a Pack of 50)
$0.547
- RS Stock No. 8052021P
- Mfr. Part No. NUF2101MT1G
Each (Supplied on a Reel)
$0.547
Related links
- ABB Monitoring Module Motor Protection Unit for Use with UMC100.3, UMC100-FBP
- Omron Monitoring Module Motor Protection Unit for Use with 3-Phase Induction Motor
- Carlo Gavazzi Monitoring Module UWP Series Control Unit for Use with Energy Meters
- ABB Monitoring Module for Use with Modbus System
- ABB Motor Protection Unit CEM11-FBP.60 Series Motor Protection Unit for Use with UMC and Communication Interfaces
- ABB QA/S3.64.1 Series Monitoring Module for Use with M-Bus System
- ABB WRB-600 Terminal Block for use with UMC100-FBP
- ABB 20A MS116 Motor Protection Unit, 690V