- RS Stock No.:
- 224-6155
- Mfr. Part No.:
- 6FX8002-5DN05-1BA0 - MAT9851560 (10m)
- Brand:
- Igus
On back order for despatch 29/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$683.31
(exc. GST)
$751.64
(inc. GST)
Units | Per unit |
1 + | $683.31 |
- RS Stock No.:
- 224-6155
- Mfr. Part No.:
- 6FX8002-5DN05-1BA0 - MAT9851560 (10m)
- Brand:
- Igus
Technical data sheets
Legislation and Compliance
Product Details
The Igus MAT98 series is the servo cable suitable for Siemens 6FX_002-5DN0 with PUR outer jacket. The overall length of this power cable is the 10 m. The minimum bend radius of the power cable is the 7.5 x d.
Halogen-free
Silicone-free
Flame retardant
Coolant resistant
Hydrolysis and microbe-resistant
Notch resistant
PVC free
Silicone-free
Flame retardant
Coolant resistant
Hydrolysis and microbe-resistant
Notch resistant
PVC free
Specifications
Attribute | Value |
---|---|
For Use With | Drive |
Length | 10m |
Related links
- 3M Temflex Grey Vinyl Electrical Tape, 15mm x 10m
- 3M Temflex Green Vinyl Electrical Tape, 15mm x 10m
- Kuramo Electric KDFSB Control Cable 0.5 mm² 10m, Black
- Kuramo Electric KDFSB Control Cable 0.3 mm² 10m, Black
- Kuramo Electric KVC36SB Control Cable 0.5 mm² 10m, Black
- Kuramo Electric KDFSB Control Cable 0.2 mm² 10m, Black
- Omron Straight Female M12 to Unterminated Sensor Actuator Cable, 10m
- Omron Straight Female M8 to Unterminated Sensor Actuator Cable, 10m