Siemens Converter SINAMICS G120X Series Expansion Module for Use with C3 380-480 V

Subtotal (1 unit)*

$51,352.95

(exc. GST)

$56,488.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51,352.95

*price indicative

RS Stock No.:
223-3860
Mfr. Part No.:
6SL3220-1YE56-1CP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Expansion Module

Accessory Type

Converter

For Use With

C3 380-480 V

Series

SINAMICS G120X

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SINAMICS G120X is an innovative and user-friendly converter series that has been specifically developed for applications performed in infrastructure environments such as water/wastewater, but also for tasks in building automation. In this cont

Continued run mode with autonomous reduction of output and pulse frequency

PID controller for autonomous closed-loop control mode, operated according to analogue input values

Up to 16 variable-speed set points as fixed frequencies

Speed monitoring via sen

Each
$97,774.91
  • RS Stock No. 2402882
  • Mfr. Part No. 199341 LSA-PKZ0-E-PI
Each
$16.37
Each
$56.02

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy