- RS Stock No.:
- 215-8762
- Mfr. Part No.:
- AX-REM03K5035-IE
- Brand:
- Omron
Available for back order.
Price (ex. GST) Each
$1,228.01
(exc. GST)
$1,350.81
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,228.01 |
- RS Stock No.:
- 215-8762
- Mfr. Part No.:
- AX-REM03K5035-IE
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
Product Details
The Omron AX-REM0 series is a Braking resistor of 35 ohm with 3500 W nominal rating
Accessory for MX2 series
Specifications
Attribute | Value |
---|---|
Accessory Type | Braking Resistor |
For Use With | MX2 series |
Power Rating | 3.5 kW |
Length | 365mm |
Related links
- Omron Braking Resistor for Use with MX2, 365mm Length, 15 kW,...
- Omron Braking Resistor for Use with MX2 Series, 105mm Length, 190 W
- Omron Braking Resistor for Use with MX2 series, 200mm Length, 500 W
- Omron Braking Resistor for Use with MX2 series, 200mm Length, 400 W
- Omron Braking Resistor for Use with MX2, 105mm Length, 2.2 kW, 1,...
- Omron Braking Resistor, 19 kW
- Omron Braking Resistor, 0.9 kW
- Omron Braking Resistor, 0.6 kW