Omron Braking Resistor, 19 kW
- RS Stock No.:
- 215-7437
- Mfr. Part No.:
- AX-REM19K0030-IE
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1,248.32
(exc. GST)
$1,373.15
(inc. GST)
Units | Per unit |
---|---|
1 + | $1,248.32 |
- RS Stock No.:
- 215-7437
- Mfr. Part No.:
- AX-REM19K0030-IE
- Brand:
- Omron
Related links
- Schneider Electric Braking Resistor, 19 kW
- Omron Braking Resistor, 0.6 kW
- Omron Braking Resistor, 0.9 kW
- Omron Braking Resistor for Use with MX2 series, 365mm Length, 3.5 kW
- Omron Braking Resistor for Use with MX2, 365mm Length, 15 kW,...
- Omron Braking Resistor for Use with MX2, 105mm Length, 2.2 kW, 1,...
- Omron Braking Resistor for Use with MX2 Series, 105mm Length, 190 W
- Omron Braking Resistor for Use with MX2 series, 200mm Length, 400 W