Omron Cable for Use with 400 V Servomotors R88M-, 10m Length
- RS Stock No.:
- 215-8231
- Mfr. Part No.:
- R88A-CA1J010BF
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 215-8231
- Mfr. Part No.:
- R88A-CA1J010BF
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | Cable | |
| For Use With | 400 V Servomotors R88M- | |
| Length | 10m | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type Cable | ||
For Use With 400 V Servomotors R88M- | ||
Length 10m | ||
The Omron 10 m power cable for 1S series is used for 400V servo motor.
Power cable with brake
Related links
- Omron Cable for Use with 400 V Servomotors R88M-, 15m Length
- Omron Cable R88A Series Cable for Use with 400 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 200 V Servomotors R88M
- Omron Cable R88A Series Cable for Use with 230 V Servomotors R88M
- Omron Cable for Use with 1S Series Servo Motor with 400 V, 15m Length
- Omron Power Cable R88A Series Cable for Use with 1S Series Servo Motor with 400 V
- Omron Power Cable R88A Series Cable for Use with G5 Series Servo Motor with 400 V
- Omron 1SA Series Cable for Use with Servo Motor 750 → 3000 W, 230 → 400 V
