Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Automation & Control Gear
Electric Motors
Motor Accessories
Omron Cable for Use with Servo Motor with 200 V, 10m Length
RS Stock No.:
215-7539
Mfr. Part No.:
R88A-CAWA010S-DE
Brand:
Omron
View this category
Price (ex. GST) Each
$424.77
(exc. GST)
$467.25
(inc. GST)
Add to Basket
Units
Back Order
Available for back order.
Save to a parts list
Units
Per unit
1 +
$424.77
RS Stock No.:
215-7539
Mfr. Part No.:
R88A-CAWA010S-DE
Brand:
Omron
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet - R88A-CAWA010S-DE
RoHS Certificate of Compliance
Statement of conformity
The Omron servo motor cable is used with Accurax G5 servo motors .
Cable length 10 m
Attribute
Value
Accessory Type
Cable
For Use With
Servo Motor with 200 V
Length
10m
Related links
RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
Insertion & Extraction Tools
Clamps
Connector Tool Kits
IDC Tools
Cutting Mats
RS PRO Power Cord, 2m
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package