Mitsubishi Electric, FFR-MSH EMC Filter

Subtotal (1 unit)*

$186.01

(exc. GST)

$204.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$186.01

*price indicative

RS Stock No.:
180-9443
Mfr. Part No.:
FFR-MSH-170-30A-SF1
Brand:
Mitsubishi Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mitsubishi Electric

Product Type

EMC Filter

Series

FFR-MSH

Leakage Current

10mA

Length

225mm

Depth

210mm

Height

210mm

Power Loss

17W

Standards/Approvals

CE, UL

Related links