Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 853-102
- Mfr. Part No.:
- EAMM-U-87-T46-82AA-147
- Brand:
- Festo
N
Subtotal (1 unit)*
$675.29
(exc. GST)
$742.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $675.29 |
*price indicative
- RS Stock No.:
- 853-102
- Mfr. Part No.:
- EAMM-U-87-T46-82AA-147
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo parallel kit is designed for high-performance applications, offering robust functionality and precise movement control across various operational environments. This unit excels in demanding conditions while ensuring reliable performance.
Size measures at 87 for optimal adaptability
Supports a centre-to-centre distance of 147 mm
Facilitates mounting in any position for flexible installation
