Festo Motor Cable NEBM Series Cable for Use with Motor,8226145
- RS Stock No.:
- 852-337
- Mfr. Part No.:
- NEBM-H17G12-FH-10-Q9N-R3LEG14
- Brand:
- Festo
N
Subtotal (1 unit)*
$1,179.35
(exc. GST)
$1,297.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,179.35 |
*price indicative
- RS Stock No.:
- 852-337
- Mfr. Part No.:
- NEBM-H17G12-FH-10-Q9N-R3LEG14
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Cable | |
| Accessory Type | Motor Cable | |
| For Use With | Motor | |
| Series | NEBM | |
| Standards/Approvals | RoHS | |
| Model Number | 8226145 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Cable | ||
Accessory Type Motor Cable | ||
For Use With Motor | ||
Series NEBM | ||
Standards/Approvals RoHS | ||
Model Number 8226145 | ||
- COO (Country of Origin):
- BG
Festo NEBM Series Cable, Motor Cable - NEBM-H17G12-FH-10-Q9N-R3LEG14, Numeric Part Number: 8226145
This cable is designed as a motor connection accessory intended for use with motors in industrial settings. It provides a dedicated link between motor assemblies and their drive systems, meeting electrical wiring needs while conforming to RoHS environmental standards. The product is presented for professionals seeking a replacement or spare motor cable within NEBM-compatible installations.
Features and Benefits:
• RoHS compliance reduces hazardous substance content for regulatory alignment
• Designed for motor use enabling straightforward power connectivity
• Supplied as an accessory to support maintenance and replacement tasks
• Designed for motor use enabling straightforward power connectivity
• Supplied as an accessory to support maintenance and replacement tasks
Applications
• Used with motor assemblies in industrial installations
• Suitable for replacement motor wiring during service operations
• Can be used for connecting motor power circuits in equipment
• Suitable for replacement motor wiring during service operations
• Can be used for connecting motor power circuits in equipment
Is this cable suitable for environmental compliance requirements?
It meets RoHS criteria limiting specified hazardous substances in its construction.
What role does this item serve during equipment maintenance?
It functions as an accessory cable for replacing or restoring motor power connections.
