B&R Mounting Plate ACOPOSmulti Series Mounting Plate for Use with ACOPOSmulti
- RS Stock No.:
- 682-115
- Mfr. Part No.:
- 8B0M0040HF00.000-1
- Brand:
- B&R
This image is representative of the product range
Subtotal (1 unit)*
$1,676.95
(exc. GST)
$1,844.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,676.95 |
*price indicative
- RS Stock No.:
- 682-115
- Mfr. Part No.:
- 8B0M0040HF00.000-1
- Brand:
- B&R
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | B&R | |
| Product Type | Mounting Plate | |
| Accessory Type | Mounting Plate | |
| For Use With | ACOPOSmulti | |
| Series | ACOPOSmulti | |
| Select all | ||
|---|---|---|
Brand B&R | ||
Product Type Mounting Plate | ||
Accessory Type Mounting Plate | ||
For Use With ACOPOSmulti | ||
Series ACOPOSmulti | ||
- COO (Country of Origin):
- AT
The B&R acoposmulti mounting plate designed to deliver a pioneering power distribution solution, featuring integrated power and auxiliary power supply capabilities. This Compact system provides a robust and shockproof architecture suited for demanding industrial applications. With four slots available for modular components, the mounting plate facilitates seamless integration into existing setups, ensuring optimal operational efficiency. Additionally, the units impressive ambient temperature tolerance and superior design ensure reliability even under challenging conditions, making it a VITAL component for enhancing system availability in automation tasks.
Four modular slots provide flexibility for various configurations
Integrated power supply ensures streamlined distribution of power
Shockproof design enhances durability in industrial environments
Continuous operation is supported, optimising system availability
Compatible fan modules improve cooling performance, Crucial for maintaining operational integrity
High safety certifications (CE, UKCA, UL cULus) guarantee reliability and compliance
Versatile installation orientation allows for various mounting options
Capable of handling installation elevations up to 4000 m, enhancing geographical adaptability
Temperature operating range between 5°C and 55°C ensures optimal functionality in diverse environments
