Igus readycable Series Cable for Use with SIEMENS Drive, 10m Length, 600/1000 V
- RS Stock No.:
- 226-024
- Mfr. Part No.:
- 6FX8002-5CN54-1BA0 - MAT9861580 (10m)
- Brand:
- Igus
Subtotal (1 unit)**
$638.46
(exc. GST)
$702.31
(inc. GST)
On back order for despatch 18/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $638.46 |
**price indicative
- RS Stock No.:
- 226-024
- Mfr. Part No.:
- 6FX8002-5CN54-1BA0 - MAT9861580 (10m)
- Brand:
- Igus
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Igus | |
Accessory Type | Cable | |
For Use With | SIEMENS Drive | |
Voltage Range | 600/1000 V | |
Series | readycable | |
Length | 10m | |
Select all | ||
---|---|---|
Brand Igus | ||
Accessory Type Cable | ||
For Use With SIEMENS Drive | ||
Voltage Range 600/1000 V | ||
Series readycable | ||
Length 10m | ||
Related links
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- Igus readycable Series Cable for Use with SIEMENS Drive 600/1000 V
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m