Igus Cable readycable Series Cable for Use with BOSCH REXROTH Drive
- RS Stock No.:
- 225-869
- Mfr. Part No.:
- IKL0168 - MAT9091006 (5m)
- Brand:
- Igus
Subtotal (1 unit)*
$2,047.01
(exc. GST)
$2,251.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,047.01 |
*price indicative
- RS Stock No.:
- 225-869
- Mfr. Part No.:
- IKL0168 - MAT9091006 (5m)
- Brand:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable | |
| Accessory Type | Cable | |
| For Use With | BOSCH REXROTH Drive | |
| Series | readycable | |
| Standards/Approvals | IEC 60332-1-2, CE, CSA, DIN EN 50363-10-2, EAC, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable | ||
Accessory Type Cable | ||
For Use With BOSCH REXROTH Drive | ||
Series readycable | ||
Standards/Approvals IEC 60332-1-2, CE, CSA, DIN EN 50363-10-2, EAC, NFPA, PV 3.10.7, REACH, RoHS, UKCA, UL | ||
- COO (Country of Origin):
- GB
The Igus Power Cable is designed for Bosch Rexroth drive and is built to withstand very high stress, making it suitable for the heaviest duty applications. With a durable PUR outer jacket, it offers exceptional resistance to oil and is UV resistant for both indoor and outdoor use. The cable supports unsupported travel distances and gliding applications of up to 100 meters. Its perfect for storage and retrieval units in high bay warehouses, machining units, quick handling systems, cleanrooms, semiconductor insertion, outdoor cranes, and low temperature environments.
Halogen free
Silicone free
Flame retardant
Offshore
Coolant resistant
Hydrolysis and microbe resistant
Notch resistant
Overall shield
PVC free
