Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8107708

Subtotal (1 unit)*

$438.78

(exc. GST)

$482.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$438.78

*price indicative

RS Stock No.:
195-832
Mfr. Part No.:
EAMM-A-P4-28B-40RA
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Connection Kit

Accessory Type

Axial Kit

For Use With

Motor Mounting

Series

EAMM-A

Standards/Approvals

RoHS

Model Number

8107708

COO (Country of Origin):
DE
The Festo Axial kit is an essential component for those seeking reliability and versatility in automation solutions. Designed for diverse applications, this product stands out with its exceptional build quality and robust performance.

Exceeds industry standards for protection against dust and moisture

Lightweight construction facilitates easy installation and handling

Complies with RoHS requirements for environmental safety

Versatile mounting options provide greater installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy