Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting,8082614
- RS Stock No.:
- 195-528
- Mfr. Part No.:
- EAMM-A-T42-55A
- Brand:
- Festo
Subtotal (1 unit)*
$274.24
(exc. GST)
$301.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $274.24 |
*price indicative
- RS Stock No.:
- 195-528
- Mfr. Part No.:
- EAMM-A-T42-55A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Axial Fan Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Model Number | 8082614 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Axial Fan Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
Model Number 8082614 | ||
- COO (Country of Origin):
- CN
Festo EAMM-A Series Connection Kit, 43mm Length, 59mm Width - EAMM-A-T42-55A, Numeric Part Number: 8082614
This connection kit is a high-quality axial kit designed for motor mounting applications. With dimensions of 43 x 59 x 59 mm, it facilitates efficient and secure connections for various industrial automation systems. The product is a VITAL component for those seeking reliable motor mounting accessories, making it an essential addition to any automation toolkit.
Features & Benefits
• Compact dimensions enhance installation flexibility in tight spaces
• Engineered for precision fit with various motor assemblies
• Facilitates straightforward and secure connections
• Robust construction ensures long-lasting performance
• Compatible with multiple formats of actuator mounting
• Engineered for precision fit with various motor assemblies
• Facilitates straightforward and secure connections
• Robust construction ensures long-lasting performance
• Compatible with multiple formats of actuator mounting
Applications
• Utilised for mounting motors in automation environments
• Suitable for connection in robotics and machinery
• Effective in the assembly of motion control systems
• Ideal for intricate processes requiring reliable actuator connections
• Suitable for connection in robotics and machinery
• Effective in the assembly of motion control systems
• Ideal for intricate processes requiring reliable actuator connections
How does this connection kit ensure compatibility with my motor assemblies?
The design of the connection kit allows for a precise fit with different motor types, ensuring reliable and stable connections during operation, which is Crucial for automation processes.
What materials are used in the construction of this kit?
The connection kit is MADE from Durable materials designed to withstand the demanding conditions found in industrial environments, ensuring that it maintains functionality over time.
What installation tools are necessary for using this connection kit?
Standard hand tools are generally sufficient for installation, including screws and Basic mounting equipment, allowing for quick and easy set-up in various systems.
- RS Stock No. 0194842
- Mfr. Part No. EAMM-A-D100-120G
Each
$1,571.79
- RS Stock No. 0195911
- Mfr. Part No. EAMM-A-S38-40G-G2
Each
$752.79
- RS Stock No. 0194942
- Mfr. Part No. EAMM-A-M48-60H
Each
$778.59
- RS Stock No. 0194453
- Mfr. Part No. EAMM-A-D40-60H
Each
$701.42
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Axial Fan Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197483
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197477
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,557991
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197465
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,564999
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197458












