Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 195-015
- Mfr. Part No.:
- EAMM-A-P10-38A-60P
- Brand:
- Festo
Subtotal (1 unit)*
$531.29
(exc. GST)
$584.42
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $531.29 |
*price indicative
- RS Stock No.:
- 195-015
- Mfr. Part No.:
- EAMM-A-P10-38A-60P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
The Festo Axial kit is expertly designed to meet the high demands of various applications, providing exceptional performance and reliability. Engineered with precision, it features advanced technology that ensures optimal functionality across a range of conditions.
Flexible mounting options enhance installation versatility
Complies with industry standards for safety and performance
Lightweight design contributes to overall system efficiency
Optimised for high rotational speeds for increased productivity
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Motor Accessory for Use with Motor Mounting,564999
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
