Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device,2733791
- RS Stock No.:
- 194-876
- Mfr. Part No.:
- EADS-F-D50-80P
- Brand:
- Festo
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$164.77
(exc. GST)
$181.25
(inc. GST)
- RS Stock No.:
- 194-876
- Mfr. Part No.:
- EADS-F-D50-80P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Sealing Kit | |
| Product Type | Sealing Kit | |
| For Use With | Electric Device | |
| Series | EADS-F | |
| Standards/Approvals | RoHS | |
| Model Number | 2733791 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Sealing Kit | ||
Product Type Sealing Kit | ||
For Use With Electric Device | ||
Series EADS-F | ||
Standards/Approvals RoHS | ||
Model Number 2733791 | ||
- COO (Country of Origin):
- DE
The Festo Seal Set is engineered for optimal performance in diverse applications. Designed for versatility, it seamlessly adapts to various mounting positions, ensuring reliable functionality under varying environmental conditions. With a high corrosion resistance class, this product is ideal for use in challenging atmospheres, particularly in sectors where exposure to harsh materials is commonplace. The innovative design not only adheres to strict compliance standards but also promises longevity and durability, allowing for peace of mind in operational management.
Designed to function effectively in extreme temperatures
Conforms to VDMA24364 zone III for high performance applications
Ideal for use in demanding industrial environments
Related links
- Festo Sealing Kit EADS-F Series Sealing Kit for Use with Electric Device
- Festo Replacement Parts for Pneumatic Cylinders & Actuator EADS-F-D50-80P-G2, For Use With Electric Drive
- Festo for use with Thermocouple or PRT Probe, 2733785
- Festo Replacement Parts for Pneumatic Cylinders & Actuator EADS-F-D50-60G/H-G2, For Use With Electric Drive
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197494
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting,8197489
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting

