Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 194-606
- Mfr. Part No.:
- EAMM-A-T46-85AA
- Brand:
- Festo
Subtotal (1 unit)*
$294.09
(exc. GST)
$323.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $294.09 |
*price indicative
- RS Stock No.:
- 194-606
- Mfr. Part No.:
- EAMM-A-T46-85AA
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Connection Kit | |
| Accessory Type | Axial Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Connection Kit | ||
Accessory Type Axial Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Festo Axial kit offers an innovative and efficient solution for various applications, combining precision engineering with exceptional performance. This product is designed to excel in demanding environments, providing users with the assurance of reliability and effectiveness.
Includes a high mass moment of inertia facilitating stable performance during operation
Supports a substantial transmittable torque for enhanced operational capabilities
Lightweight construction aids in reducing overall equipment weight for easier handling
Offers a wide relative air humidity range making it versatile in different environments
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
