Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting

Subtotal (1 unit)*

$1,542.30

(exc. GST)

$1,696.53

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,542.30

*price indicative

RS Stock No.:
194-538
Mfr. Part No.:
EAMM-U-70-D32-70AA-96
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Accessory Type

Paralleling Link

Product Type

Connection Kit

For Use With

Motor Mounting

Series

EAMM-U

Standards/Approvals

RoHS

The Festo Parallel kit is designed to deliver exceptional performance in a range of industrial applications. With its robust construction and advanced engineering, this product ensures reliability under varying operating conditions.

Robust protection with an IP40 rating ensuring durability

Lightweight design allows for easy integration into existing systems

Supports high torque transmission enabling powerful performance

Effectively manages relative air humidity for optimal functionality

Sustainable manufacturing practices align with modern environmental standards

Related links