Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- RS Stock No.:
- 194-516
- Mfr. Part No.:
- EAMM-A-P4-28B-40A
- Brand:
- Festo
Subtotal (1 unit)*
$271.49
(exc. GST)
$298.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $271.49 |
*price indicative
- RS Stock No.:
- 194-516
- Mfr. Part No.:
- EAMM-A-P4-28B-40A
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Axial Kit | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Axial Kit | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-A | ||
Standards/Approvals RoHS | ||
The Festo Axial kit is engineered for exceptional performance in diverse operating conditions. This innovative product integrates advanced technology that enhances operational efficiency and reliability.
Resilient storage temperature range ensures reliable operation under varying conditions
Designed to perform well in environments with high relative humidity
Built to comply with RoHS standards for environmentally friendly usage
Features an effective degree of protection suitable for industrial standards
Related links
- Festo Axial Kit EAMM-A Series Connection Kit for Use with Motor Mounting
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
