Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting,8093189
- RS Stock No.:
- 194-499
- Mfr. Part No.:
- EAMM-U-65-T42-60AA-87
- Brand:
- Festo
Subtotal (1 unit)*
$548.43
(exc. GST)
$603.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $548.43 |
*price indicative
- RS Stock No.:
- 194-499
- Mfr. Part No.:
- EAMM-U-65-T42-60AA-87
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Accessory Type | Paralleling Link | |
| Product Type | Connection Kit | |
| For Use With | Motor Mounting | |
| Series | EAMM-U | |
| Standards/Approvals | RoHS | |
| Model Number | 8093189 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Accessory Type Paralleling Link | ||
Product Type Connection Kit | ||
For Use With Motor Mounting | ||
Series EAMM-U | ||
Standards/Approvals RoHS | ||
Model Number 8093189 | ||
- COO (Country of Origin):
- CN
The Festo Parallel kit is designed for optimal performance in demanding applications. This advanced Parallel kit is engineered to provide a reliable and efficient solution for various operational needs, boasting a robust construction and impressive specifications.
Designed to perform effectively in a wide range of ambient temperatures
IP40 degree of protection safeguards internal components from dust
Minimal frictional torque contributes to improved energy efficiency
Designed to handle high rotational speeds ensuring excellent performance
Related links
- Festo Paralleling Link EAMM-U Series Connection Kit for Use with Motor Mounting
- Festo Paralleling Link EAMM Series Parallel Set for Use with Motor Mounting
- Cutting Mats
- Cable Knives
- Draw Wires & Fish Tapes
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
