Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567484
- RS Stock No.:
- 194-403
- Mfr. Part No.:
- EAHM-L2-M5-30
- Brand:
- Festo
Subtotal (1 unit)*
$20.38
(exc. GST)
$22.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.38 |
*price indicative
- RS Stock No.:
- 194-403
- Mfr. Part No.:
- EAHM-L2-M5-30
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Lead Screw | |
| Accessory Type | Screw | |
| For Use With | Mounting Attachments for Electric Devices | |
| Series | EAHM-L2 | |
| Standards/Approvals | RoHS | |
| Model Number | 567484 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Lead Screw | ||
Accessory Type Screw | ||
For Use With Mounting Attachments for Electric Devices | ||
Series EAHM-L2 | ||
Standards/Approvals RoHS | ||
Model Number 567484 | ||
- COO (Country of Origin):
- DE
The Festo Screw Kit is engineered to meet the diverse needs of modern industrial applications. Designed with exceptional attention to detail, it offers a robust solution for mounting and securing components in various settings. The materials used ensure durability and longevity, making it suitable for environments with low corrosion stress. Furthermore, the kit is RoHS-compliant, reflecting a commitment to environmental standards without compromising on performance.
Conforms to VDMA24364 B2 L for improved industry compliance
RoHS compliant materials support eco friendly initiatives
Nickel plated steel construction ensures superior durability
Related links
- Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices
- Festo Mounting Kit EAHM Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Festo Mounting Flange EAHH Series Flange for Use with Mounting Attachments for Electric Devices
- Festo Mounting Kit EAHH Series Flange for Use with Mounting Attachments for Electric Devices
- Festo Swivel Mounting Bracket EAHS Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Festo Angle Bracket EHAM Series Mounting Kit for Use with Mounting Attachments for Electric Devices
- Portescap Lead Screw 92000 Series Lead Screw for Use with Actuator
- Festo Screw ZBV-M5-7, For Use With Actuator
