Festo Screw EAHM-L2 Series Lead Screw for Use with Mounting Attachments for Electric Devices,567494

Subtotal (1 unit)*

$28.33

(exc. GST)

$31.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.33

*price indicative

RS Stock No.:
194-399
Mfr. Part No.:
EAHM-L2-M6-80
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Product Type

Lead Screw

Accessory Type

Screw

For Use With

Mounting Attachments for Electric Devices

Series

EAHM-L2

Standards/Approvals

RoHS

Model Number

567494

COO (Country of Origin):
DE
The Festo Screw Kit represents a reliable solution for a multitude of applications, ensuring secure and stable assembly in various environments. Crafted for versatility, this product boasts an optional mounting position, accommodating a wide range of installation scenarios. The screws are made from nickel-plated steel, providing enhanced corrosion resistance to meet the demands of low corrosion stress environments.

Corrosion resistance class CRC 1 ensures reliable performance in low corrosion stress environments

RoHS compliant materials support environmentally responsible usage

LABS PWIS conformity meets stringent cleanliness standards for sensitive applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy