Murata 3-Axis Surface Mount Sensor, SOIC, SPI, 24-Pin
- RS Stock No.:
- 903-9956
- Mfr. Part No.:
- SCC2230-D08
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 903-9956
- Mfr. Part No.:
- SCC2230-D08
- Brand:
- Murata
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Technology | Digital | |
| Mounting Type | Surface Mount | |
| Interface Type | SPI | |
| Maximum Frequency Response | 8MHz | |
| Minimum Frequency Response | 0.1MHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Package Type | SOIC | |
| Sensitivity | 1962LSB/g | |
| Pin Count | 24 | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Technology Digital | ||
Mounting Type Surface Mount | ||
Interface Type SPI | ||
Maximum Frequency Response 8MHz | ||
Minimum Frequency Response 0.1MHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 3 V | ||
Package Type SOIC | ||
Sensitivity 1962LSB/g | ||
Pin Count 24 | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- FI
Inertial Measurement Units, Murata
Inertia sensor ICs combine various sensors into one package to more accurately measure changes in velocity and orientation. Also known as measuring six degrees of freedom due to measuring both rotating and acceleration and can be used for dead reckoning and other positional calculations. They may also include accelerometers, gyroscopes, magnetometers, temperature sensors and inclinometers to compensate for drift.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Inertial Measurement Units (IMU), Murata
