TE Connectivity 2-Axis Through Hole Inclinometer, SOT-4W, 4-Pin
- RS Stock No.:
- 893-7102
- Mfr. Part No.:
- G-MRCO-028
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 893-7102
- Mfr. Part No.:
- G-MRCO-028
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Inclinometer Sensors | |
| Number of Axis | 2 | |
| Mounting Type | Through Hole | |
| Maximum Operating Supply Voltage | 10 V | |
| Package Type | SOT-4W | |
| Sensitivity | 2kV | |
| Pin Count | 4 | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Inclinometer Sensors | ||
Number of Axis 2 | ||
Mounting Type Through Hole | ||
Maximum Operating Supply Voltage 10 V | ||
Package Type SOT-4W | ||
Sensitivity 2kV | ||
Pin Count 4 | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Magnetic Field Sensor - TE Connectivitiy KMY/KMZ Series
TE Connectivitys MEAS KMY/KMZ series are highly reliable magnetic field sensors that are available in a range of packages. Suitable applications include detection of small magnetic fields, contactless displacement/position sensors, current measurement, revolution counters, and contactless switches.
Features and Benefits
Linear signal output
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
- Magnetoresisitve sensor technology
- High sensititvity
- Wheatsone bridge
- Linear signal output proportional to magnetic field strength
Applications
- Detection of small magnetic fields, as in:
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
- Contactless switch
- Contactless displacement measurement
- Current measurement Polarity detection of small magnetic fields
Magnetometers, TE Connectivity
