TE Connectivity Screw Mount Accelerometer
- RS Stock No.:
- 221-7327
- Mfr. Part No.:
- 4030-006-120
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 221-7327
- Mfr. Part No.:
- 4030-006-120
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Technology | Analogue | |
| Mounting Type | Screw Mount | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Technology Analogue | ||
Mounting Type Screw Mount | ||
- COO (Country of Origin):
- CN
The TE Connectivity Model 4030 is low noise, signal conditioned DC accelerometers packaged in a durable molded housing. The accelerometers are offered in ±2g & ±6g ranges with a nominal 0-200Hz bandwidth. The model 4020 is a dual axis configuration (X&Y axes) while model 4030 is a triaxial configuration. The capacitive silicon MEMS sensing element offers high resolution and long term stability for critical measurement applications.
Environmentally Sealed
Low Pass Filtered Output
Capacitive Silicon MEMS Element
Integral #24 AWG Cable
Self-Test Enabled
Low Pass Filtered Output
Capacitive Silicon MEMS Element
Integral #24 AWG Cable
Self-Test Enabled
555
