Infineon Surface Motion Sensor -18 V 26 V, PWM, SPC, SENT, TDSO, 16-Pin
- RS Stock No.:
- 218-6341
- Mfr. Part No.:
- TLE5014C16XUMA1
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 2 units)*
$15.11
(exc. GST)
$16.62
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $7.555 | $15.11 |
| 10 - 98 | $7.335 | $14.67 |
| 100 - 248 | $7.12 | $14.24 |
| 250 - 498 | $6.915 | $13.83 |
| 500 + | $6.715 | $13.43 |
*price indicative
- RS Stock No.:
- 218-6341
- Mfr. Part No.:
- TLE5014C16XUMA1
- Brand:
- Infineon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Motion Sensor | |
| Sensor Type | Magnetic Sensor | |
| Technology | Digital | |
| Mount Type | Surface | |
| Interface Type | PWM, SPC, SENT | |
| Magnetic Type | Giant Magneto Resistance | |
| Minimum Supply Voltage | -18V | |
| Package Type | TDSO | |
| Maximum Supply Voltage | 26V | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 16 | |
| Maximum Operating Temperature | 125°C | |
| Series | TLE5014 | |
| Standards/Approvals | RoHS | |
| Supply Current | 12mA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Motion Sensor | ||
Sensor Type Magnetic Sensor | ||
Technology Digital | ||
Mount Type Surface | ||
Interface Type PWM, SPC, SENT | ||
Magnetic Type Giant Magneto Resistance | ||
Minimum Supply Voltage -18V | ||
Package Type TDSO | ||
Maximum Supply Voltage 26V | ||
Minimum Operating Temperature -40°C | ||
Pin Count 16 | ||
Maximum Operating Temperature 125°C | ||
Series TLE5014 | ||
Standards/Approvals RoHS | ||
Supply Current 12mA | ||
Automotive Standard AEC-Q100 | ||
Related links
- Infineon Surface Motion Sensor -18 V 26 V SPC TDSO, 16-Pin
- Infineon Surface Motion Sensor -18 V 26 V SENT TDSO, 16-Pin
- Infineon Surface Hall Effect Sensor 4.5 V 5.5 V TDSO, 8-Pin
- Infineon 1-Axis Surface Position Sensor 4.5 V 26 V PG-TDSO-8-1, 8-Pin
- Infineon 1-Axis Surface Position Sensor 26 V PG-TDSO-8-1, 8-Pin
- Infineon Surface Hall Effect Sensor 2.7 V 26 V 6-Pin
- Infineon Surface Hall Effect Sensor Latch 3 V 26 V 3-Pin
- Silicon Labs 1-Axis Surface Hall Effect Sensor 2.25 V 5.5 V Analogue SOT-23, 3-Pin
