ams OSRAM Surface Mount Hall Effect Sensor, QFN, 16-Pin
- RS Stock No.:
- 201-8301
- Mfr. Part No.:
- AS5013-IQFT
- Brand:
- ams OSRAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 201-8301
- Mfr. Part No.:
- AS5013-IQFT
- Brand:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Sensor Type | Hall Effect Sensors | |
| Mounting Type | Surface Mount | |
| Magnetic Type | Linear | |
| Package Type | QFN | |
| Pin Count | 16 | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Sensor Type Hall Effect Sensors | ||
Mounting Type Surface Mount | ||
Magnetic Type Linear | ||
Package Type QFN | ||
Pin Count 16 | ||
- COO (Country of Origin):
- TW
The ams AG 16 pin of low power integrated hall IC has a high resolution and complete smart navigation key application to meet host SW integration challenge for product such as cell phones and smart handheld device.
Idle and low power operating mode
Less than 3μA current consumption in Idle mode
Motion detect and data ready interrupt mode
High-speed I²C interface
