STMicroelectronics 3-Axis Surface Mount Accelerometer, LGA, I2C, SPI, 16-Pin
- RS Stock No.:
- 196-1980P
- Mfr. Part No.:
- LSM6DS33TR
- Brand:
- STMicroelectronics
Bulk discount available
Subtotal 50 units (supplied on a continuous strip)*
$279.90
(exc. GST)
$307.90
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 50 - 95 | $5.598 |
| 100 - 495 | $5.498 |
| 500 - 1995 | $5.40 |
| 2000 + | $5.302 |
*price indicative
- RS Stock No.:
- 196-1980P
- Mfr. Part No.:
- LSM6DS33TR
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sensor Type | Accelerometer, Gyroscope | |
| Number of Axis | 3 | |
| Mounting Type | Surface Mount | |
| Interface Type | I2C, SPI | |
| Maximum Frequency Response | 400kHz | |
| Minimum Frequency Response | 0kHz | |
| Maximum Operating Supply Voltage | 3.6 V | |
| Minimum Operating Supply Voltage | 1.71 V | |
| Package Type | LGA | |
| Sensitivity | 0.488mg/LSB | |
| Pin Count | 16 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sensor Type Accelerometer, Gyroscope | ||
Number of Axis 3 | ||
Mounting Type Surface Mount | ||
Interface Type I2C, SPI | ||
Maximum Frequency Response 400kHz | ||
Minimum Frequency Response 0kHz | ||
Maximum Operating Supply Voltage 3.6 V | ||
Minimum Operating Supply Voltage 1.71 V | ||
Package Type LGA | ||
Sensitivity 0.488mg/LSB | ||
Pin Count 16 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- PH
The LSM6DS33 is a system-in-package featuring a 3D digital accelerometer and a 3D digital gyroscope performing at 1.25 mA (up to 1.6 kHz ODR) in high-performance mode and enabling always-on low-power features for an optimal motion experience for the consumer. The LSM6DS33 supports main OS requirements, offering real, virtual and batch sensors with 8 kbyte for dynamic data batching. STs family of MEMS sensor modules leverages the robust and mature manufacturing processes already used for the production of micromachined accelerometers and gyroscopes. The various sensing elements are manufactured using specialized micromachining processes, while the IC interfaces are developed using CMOS technology that allows the design of a dedicated circuit which is trimmed to better match the characteristics of the sensing element.