Analog Devices Surface Mount Accelerometer, BGA, 32-Pin

Discontinued
Packaging Options:
RS Stock No.:
183-2391
Mfr. Part No.:
ADXRS623BBGZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Gyroscope

Number of Axis

1

Technology

Digital

Mounting Type

Surface Mount

Maximum Frequency Response

3000Hz

Minimum Frequency Response

1Hz

Maximum Operating Supply Voltage

5.25 V

Minimum Operating Supply Voltage

4.75 V

Package Type

BGA

Sensitivity

13.75mV/°/s

Pin Count

32

Maximum Operating Temperature

+105 °C

Minimum Operating Temperature

-40 °C

Complete rate gyroscope on a single chip
Z-axis (yaw rate) response
High vibration rejection over wide frequency
2000 g powered shock survivability
Ratiometric to referenced supply
5 V single-supply operation
105°C operation
Self-test on digital command
Ultrasmall and light (<0.15 cc, <0.5 gram)
Temperature sensor output
Applications
Inertial measurement units
Platform stabilization
Robotics

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.