Alps Alpine Through Hole Position Sensor, 3-Pin

Unavailable
RS will no longer stock this product.
RS Stock No.:
172-2998
Mfr. Part No.:
RDC501052A
Brand:
Alps Alpine
Find similar products by selecting one or more attributes.
Select all

Brand

Alps Alpine

Sensor Type

Position Sensors

Mounting Type

Through Hole

Maximum Operating Supply Voltage

5 V

Pin Count

3

Maximum Operating Temperature

+120 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
JP
The Alps Alpine RDC501052A is a rotary type 3 pin position sensor.

Control part orientation Vertical
Mounting method Manual, DIP
Total resistance 10kΩ
Effective electrical angle 333.3°