Alps Alpine Position Sensor, 3-Pin
- RS Stock No.:
- 172-2996
- Mfr. Part No.:
- RDC401D07A
- Brand:
- Alps Alpine
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 172-2996
- Mfr. Part No.:
- RDC401D07A
- Brand:
- Alps Alpine
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alps Alpine | |
| Sensor Type | Position Sensors | |
| Maximum Operating Supply Voltage | 5 V | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +80 °C | |
| Minimum Operating Temperature | -30 °C | |
| Select all | ||
|---|---|---|
Brand Alps Alpine | ||
Sensor Type Position Sensors | ||
Maximum Operating Supply Voltage 5 V | ||
Pin Count 3 | ||
Maximum Operating Temperature +80 °C | ||
Minimum Operating Temperature -30 °C | ||
- COO (Country of Origin):
- JP
Rotary sensors catering to diverse position detection needs
