Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V, Ultra Mini SIP, 3-Pin
- RS Stock No.:
- 170-9091
- Mfr. Part No.:
- A1210LUA-T
- Brand:
- Allegro Microsystems
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$935.00
(exc. GST)
$1,030.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 1,000 unit(s) shipping from 15 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 170-9091
- Mfr. Part No.:
- A1210LUA-T
- Brand:
- Allegro Microsystems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allegro Microsystems | |
| Product Type | Hall Effect Sensor | |
| Sensor Type | Hall Effect Sensors | |
| Number of Axis | 1 | |
| Technology | BiCMOS | |
| Mount Type | Through Hole | |
| Magnetic Type | Bipolar | |
| Minimum Supply Voltage | 3.8V | |
| Maximum Supply Voltage | 24V | |
| Package Type | Ultra Mini SIP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS, Pb-Free | |
| Series | A121 | |
| Length | 4.09mm | |
| Height | 3.02mm | |
| Automotive Standard | AEC-Q100 | |
| Response Time | 4μs | |
| Supply Current | 7.5mA | |
| Select all | ||
|---|---|---|
Brand Allegro Microsystems | ||
Product Type Hall Effect Sensor | ||
Sensor Type Hall Effect Sensors | ||
Number of Axis 1 | ||
Technology BiCMOS | ||
Mount Type Through Hole | ||
Magnetic Type Bipolar | ||
Minimum Supply Voltage 3.8V | ||
Maximum Supply Voltage 24V | ||
Package Type Ultra Mini SIP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS, Pb-Free | ||
Series A121 | ||
Length 4.09mm | ||
Height 3.02mm | ||
Automotive Standard AEC-Q100 | ||
Response Time 4μs | ||
Supply Current 7.5mA | ||
A1210/1/2/3/4 Continuous Time Hall Effect Latches, Allegro Microsystems
The Allegro Microsystems A1210/1/2/3/4 Hall-effect latches include a voltage regulator, Hall-voltage generator, small-signal amplifier, Schmitt trigger, and NMOS output transistor. The voltage regulator enables operation from 3.8 V to 24 V. On-board protection circuitry provides a ±30 V absolute maximum voltage rating for automotive and industrial motor commutation applications.
All devices in the family are identical except for magnetic switchpoint levels.
Available in a SOT23W, low profile surface-mount package or a three-lead ultramini SIP for through-hole mounting.
AEC-Q100 automotive qualified
Continuous-time operation
Fast power-on time
Low noise
Stable operation over full operating temperature range
Reverse battery protection
Solid-state reliability
Robust EMC performance
High ESD rating
Regulator stability without a bypass capacitor
Hall Effect Sensors, Allegro MicroSystems
Related links
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems Through Hole Hall Effect Sensor 2.4 V 5.5V 3-Pin
- Allegro Microsystems Surface Hall Effect Sensor 3.8 V 24V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V SIP, 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 4.5 V 5.5V 3-Pin
- Allegro Microsystems 1 Axis Through Hole Hall Effect Sensor 3 V 3.6V SIP, 3-Pin
