TE Connectivity Surface Mount Sensor, Serial, 3-Pin
- RS Stock No.:
- 170-4374
- Mfr. Part No.:
- 11026945-00
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-4374
- Mfr. Part No.:
- 11026945-00
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Sensor Type | Accelerometer | |
| Number of Axis | 1 | |
| Mounting Type | Surface Mount | |
| Interface Type | Serial | |
| Maximum Frequency Response | 20kHz | |
| Minimum Frequency Response | 2Hz | |
| Maximum Operating Supply Voltage | 40 V | |
| Minimum Operating Supply Voltage | 3 V | |
| Sensitivity | 11mV/g | |
| Pin Count | 3 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Sensor Type Accelerometer | ||
Number of Axis 1 | ||
Mounting Type Surface Mount | ||
Interface Type Serial | ||
Maximum Frequency Response 20kHz | ||
Minimum Frequency Response 2Hz | ||
Maximum Operating Supply Voltage 40 V | ||
Minimum Operating Supply Voltage 3 V | ||
Sensitivity 11mV/g | ||
Pin Count 3 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- CN
ACH-01 Series Accelerometer ICs, TE Connectivity
The TE Connectivity ACH-01 series are economic piezoelectric accelerometers with outstanding performance characteristics. Designed for high volume applications requiring the permanent installation of an accelerometer, the ACH-01 series provide excellent phase response and wide frequency response. Suitable applications include model analysis, automotive sensors, appliances, feedback control systems and machine health monitoring.
Features and Benefits
Ultra low power
High G ranges
Wide bandwidth, AC coupled
Wide dynamic range
Low transverse sensitivity
Low impedance output
Small temperature dependence
Wide supply voltage range
Very high resonant frequency
Excellent linearity
High G ranges
Wide bandwidth, AC coupled
Wide dynamic range
Low transverse sensitivity
Low impedance output
Small temperature dependence
Wide supply voltage range
Very high resonant frequency
Excellent linearity
Accelerometers, TE Connectivity
