Analog Devices 3-Axis Surface Mount Sensor, LCC, I2C, SPI, 14-Pin

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
139-1748
Mfr. Part No.:
ADXL357BEZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Sensor Type

Accelerometer

Number of Axis

3

Technology

Digital

Mounting Type

Surface Mount

Interface Type

I2C, SPI

Maximum Frequency Response

1000Hz

Minimum Frequency Response

1Hz

Maximum Operating Supply Voltage

3.6 V

Minimum Operating Supply Voltage

2.25 V

Package Type

LCC

Sensitivity

13824 LSB/g, 27648 LSB/g, 55296LSB/g

Pin Count

14

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

COO (Country of Origin):
US

ADXL356 & ADXL357 3-Axis MEMS Accelerometers


These 3-axis MEMs accelerometers from Analog Devices offer low noise, low drift and low power consumption with outstanding long term stability. The ADXL356 devices have analogue outputs and are available with ±10g/20g or ±10g/40g measurement ranges; the ADXL357 has SPI/I2C digital outputs with a measurement range of ±10g/20g/40g. All three accelerometers include an on-chip temperature sensor and are housed in compact 14-pad LCC packages.

• ADXL356BEZ Analogue output, ±10g or ±20g
• ADXL356CEZ Analogue output, ±10g or ±40g
• ADXL357BEZ Digital output, ±10.24g, ±20.48g or ±40.96g

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Accelerometers, Analog Devices