Gefran LT Series Linear Transducer Connector 60V
- RS Stock No.:
- 798-4019
- Mfr. Part No.:
- F003418/ LT-H-0175-S 0000X000X00
- Brand:
- Gefran
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$605.90
(exc. GST)
$666.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $605.90 |
| 10 - 49 | $584.69 |
| 50 + | $557.43 |
*price indicative
- RS Stock No.:
- 798-4019
- Mfr. Part No.:
- F003418/ LT-H-0175-S 0000X000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Product Type | Linear Transducer | |
| Series | LT | |
| Resistance | 5kΩ | |
| Housing Material | Anodised Aluminium, Polyamide 66 | |
| Encoder Technology | Potentiometric | |
| Output Signal Type | Resistance | |
| Interface Type | Connector | |
| Stroke | 175 mm | |
| IP Rating | IP60 | |
| Maximum Supply Voltage | 60V | |
| Overall Depth | 33mm | |
| Overall Width | 163mm | |
| Overall Height | 34.5mm | |
| Standards/Approvals | CE, RoHS | |
| Maximum Operating Temperature | 100°C | |
| Resistance Tolerance | ±20 % | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Product Type Linear Transducer | ||
Series LT | ||
Resistance 5kΩ | ||
Housing Material Anodised Aluminium, Polyamide 66 | ||
Encoder Technology Potentiometric | ||
Output Signal Type Resistance | ||
Interface Type Connector | ||
Stroke 175 mm | ||
IP Rating IP60 | ||
Maximum Supply Voltage 60V | ||
Overall Depth 33mm | ||
Overall Width 163mm | ||
Overall Height 34.5mm | ||
Standards/Approvals CE, RoHS | ||
Maximum Operating Temperature 100°C | ||
Resistance Tolerance ±20 % | ||
Non Compliant
- COO (Country of Origin):
- IT
Gefran LT Rectilinear Transducer
These models are based on potentiometric technology for every kind of linear displacement measurement. The recently improved transducer offers greater reliabilty across all uses.
Stronger structure for applications with heavy vibrations
Easy installation
Ideal for use on plastic injection presses, vertical presses and other processing machines
Repeatability to 0.01 mm
Rated to IP60
Linear movement sensors for servo control cylinder position
Axle drive with M5 thread size and mounting with mobile stirrups
No variation of electrical output signal outside theoretical electrical stroke
Connector outputs, type DIN 43650 - ISO 4400 4 pins
Related links
- Gefran LT Series Linear Transducer 60V
- Gefran LT Series Linear Transducer Cable 60V
- Gefran PC Series Linear Transducer 60V
- Gefran PZ34 Series Linear Transducer 60V
- Gefran PZ67 Series Linear Transducer 60V
- Gefran PK Series Linear Transducer 60V
- Gefran PY3 Series Linear Transducer 60V
- Gefran PY2 Series Linear Transducer 60V
