Baumer Draw Wire Encoder

This image is representative of the product range

Subtotal (1 unit)*

$1,547.26

(exc. GST)

$1,701.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,547.26

*price indicative

RS Stock No.:
611-3382
Distrelec Article No.:
304-00-784
Mfr. Part No.:
Z 136.203
Brand:
Baumer
Find similar products by selecting one or more attributes.
Select all

Brand

Baumer

Connection Type

M23 12-Pin

COO (Country of Origin):
CZ

Cable mechanisms for Z136 series encoders


Cable mechanisms consisting of a very flexible calibrated wire on a reel drum.
For measuring linear movement when used with an incremental or absolute encoder.
Measurement length: 3 or 5 metres.
2 models available:

3-metre model; Z 136.203.



For Ø 58 mm encoders, hollow shaft with Ø12 mm bore and fitted with an anti-rotation spring.

5-metre model; Z 136.305.



For Ø 58 mm encoders, with Ø 6 mm protruding shaft and synchro flange. The flexible coupling is supplied with the cable mechanism.


Kubler


Push pull interface with inverted signals
Short circuit protection
Age and temperature compensation

Related links