Gefran Linear Measuring Linear Transducer
- RS Stock No.:
- 332-2448
- Mfr. Part No.:
- PK-M-0450 0000X000X00
- Brand:
- Gefran
Bulk discount available
Subtotal (1 unit)*
$622.82
(exc. GST)
$685.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $622.82 |
| 10 - 49 | $607.58 |
| 50 + | $581.43 |
*price indicative
- RS Stock No.:
- 332-2448
- Mfr. Part No.:
- PK-M-0450 0000X000X00
- Brand:
- Gefran
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gefran | |
| Encoder Technology | Linear Measuring | |
| Stroke | 450mm | |
| Supply Voltage | 60 V | |
| IP Rating | IP40 | |
| Overall Height | 61mm | |
| Overall Width | 623mm | |
| Overall Depth | 38mm | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | +100°C | |
| Select all | ||
|---|---|---|
Brand Gefran | ||
Encoder Technology Linear Measuring | ||
Stroke 450mm | ||
Supply Voltage 60 V | ||
IP Rating IP40 | ||
Overall Height 61mm | ||
Overall Width 623mm | ||
Overall Depth 38mm | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature +100°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
PK series radial control linear sensors
Self-adjusting ball joint mechanical drive, M5 thread.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
No variation of electrical output signal outside theoretical electrical stroke.
Connector outputs DIN 43650 - ISO 4400 4 pin.
Related links
- Gefran Linear Measuring Linear Transducer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
