SICK DLS40E Series Incremental Incremental Encoder 27V, 100 ppr ppr, HTL/Push Pull Signal, Hollow Shaft Type, 10 mm

Subtotal (1 unit)*

$224.00

(exc. GST)

$246.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$224.00

*price indicative

RS Stock No.:
285-9417
Mfr. Part No.:
DLS40E-BDGV00100 / 1132514
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

DLS40E

Pulses Per Revolution

100ppr

Maximum Revolutions

8000rpm

Output Signal Type

HTL/Push Pull

Shaft Type

Hollow Shaft

Shaft Diameter

10mm

Interface Type

Incremental

Terminal Type

Cable

Maximum Supply Voltage

27V

Minimum Operating Temperature

-10°C

Standards/Approvals

CE, EU declaration of conformity, CHINA-RoHS, UK declaration of conformity, ACMA declaration of conformity

Mount Type

Shaft

Maximum Operating Temperature

70°C

Switching Frequency

150kHz

COO (Country of Origin):
MY

Overview


The DLS40 incremental encoder is a reliable solution for measuring rotation speed and position. With various unique features, it is fundamentally redefining the operating principle of encoders. The housing integrated in the flange enables a low-cost, slim

In addition, the encoder is equipped with an easily-accessible laser-marked QR code which enables direct access to the operating instructions.

At a glance


Pulses per revolution: Up to 1,024

Housing diameter: 40 mm

Solid shaft and blind hollow shaft

Enclosure rating: IP50 (Solid shaft)

Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector

Connection type: cable

Slim, compact design

Your Benefit


The compact design facilitates the integration of the encoder even where installation space is limited and helps reduce machine size

The flange with integrated housing enables a very compact and cost-efficient design

A wide variety of output signal option

Applications


A large range of applications for the measurement of speed and position, e.g. in

Printing and packaging

Paper processing

Processing, forming and cutting of metal, wood and glass

Automated guided vehicle systems (AGV systems)

Manufacture and filling of bo

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy