SICK DBS60E Series Incremental Incremental Encoder 30V, 5000 ppr ppr, HTL, TTL Signal, Solid Shaft Type, 6 mm Shaft
- RS Stock No.:
- 285-1081
- Mfr. Part No.:
- DBS60E-S3FP05000 / 1087426
- Brand:
- SICK
Subtotal (1 unit)*
$586.67
(exc. GST)
$645.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | $586.67 |
*price indicative
- RS Stock No.:
- 285-1081
- Mfr. Part No.:
- DBS60E-S3FP05000 / 1087426
- Brand:
- SICK
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Incremental Encoder | |
| Series | DBS60E | |
| Pulses Per Revolution | 5000ppr | |
| Maximum Revolutions | 9000rpm | |
| Output Signal Type | HTL, TTL | |
| Shaft Type | Solid Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | Incremental | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Overall Width | 60mm | |
| Standards/Approvals | ACMA declaration of conformity, CE, CHINA-RoHS, cULus, UK declaration of conformity, EU declaration of conformity | |
| Overall Height | 60mm | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 300kHz | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Incremental Encoder | ||
Series DBS60E | ||
Pulses Per Revolution 5000ppr | ||
Maximum Revolutions 9000rpm | ||
Output Signal Type HTL, TTL | ||
Shaft Type Solid Shaft | ||
Shaft Diameter 6mm | ||
Interface Type Incremental | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Overall Width 60mm | ||
Standards/Approvals ACMA declaration of conformity, CE, CHINA-RoHS, cULus, UK declaration of conformity, EU declaration of conformity | ||
Overall Height 60mm | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 300kHz | ||
- COO (Country of Origin):
- MY
Overview
At a glance
Your Benefit
Applications
Related links
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 6 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V HTL Solid Type, 10 mm Shaft
- SICK DBS60E Series Incremental Incremental Encoder 30V HTL Solid Shaft Type, 8 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Hollow Type, 15.87 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V HTL Hollow Type, 15.87 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V HTL Hollow Type, 15.87 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft
