SICK DBS50E Series Incremental Incremental Encoder 30V, 50 ppr ppr, HTL, Push Pull Signal, Solid Shaft Type, 8 mm Shaft

Subtotal (1 unit)*

$262.44

(exc. GST)

$288.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$262.44

*price indicative

RS Stock No.:
285-1073
Mfr. Part No.:
DBS50E-S5EJ00050 / 1090621
Brand:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Encoder Technology

Incremental

Product Type

Incremental Encoder

Series

DBS50E

Pulses Per Revolution

50ppr

Maximum Revolutions

8000rpm

Output Signal Type

HTL, Push Pull

Shaft Type

Solid Shaft

Shaft Diameter

8mm

Interface Type

Incremental

Terminal Type

Cable

IP Rating

IP65

Maximum Supply Voltage

30V

Minimum Operating Temperature

-20°C

Overall Width

50mm

Standards/Approvals

ACMA declaration of conformity, CE, CHINA-RoHS, cULus, UK declaration of conformity, EU declaration of conformity

Overall Height

50mm

Maximum Operating Temperature

85°C

Mount Type

Flange

Switching Frequency

300kHz

COO (Country of Origin):
MY

Overview


The DBS36/50 incremental encoder is characterized by its high mechanical flexibility, excellent technical properties, and many variants. The encoders are available with housing diameters of 36 mm and 50 mm as well as various blind hollow shafts and solid shafts. Thanks to the various mounting hole patterns, servo clamps and servo grooves, and universal stator couplings.

The DBS36/50 devices offer comprehensive mounting options. All models have compact dimensions and a universal cable connection. This allows both axial and radial cable routing.

At a glance


Pulses per revolution: Up to 2,500

Housing diameter: 36 mm or 50 mm

Solid shaft and blind hollow shaft

Enclosure rating: IP65

Communication interfaces: TTL/RS-422, HTL/Push Pull, Open Collector

Connection type: Cable, cable with M12 or M23 male connector

Your Benefit


The flexible cable connection makes installation flexible and easy especially when space is limited

Tailorable to the application: Many mounting options due to various flanges and universal stator couplings

Can be used internationally thanks to shafts in both metric and inch sizes

The high mechanical flexibility and the large selection of supported accessories ensure the variants can be used in many applications

The compact housing diameter saves valuable space

The encoder has a longer service life and is more reliable in operation due to the high enclosure rating, temperature range, and storage life

Applications


Fields of applications

Positioning and speed measurement, e.g., in the textile industry, glass industry, drive technology, storage and conveyor technology, in packaging machines, printing presses, and elevators

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy